Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 27.130 |
| 5+ | $ 24.480 |
| 10+ | $ 21.850 |
| 25+ | $ 20.520 |
| 50+ | $ 19.800 |
| 100+ | $ 19.070 |
Informação do produto
Descrição geral do produto
LTC®1654 is a dual, rail-to-rail voltage output, 14bit digital-to-analog converter (DAC). It includes output buffer amplifiers and a flexible serial interface. The LTC1654 has REFHI pins for each DAC that can be driven up to VCC. The output will swing from 0V to VCC in a gain of 1 configuration or VCC/2 in a gain of 1/2 configuration. The LTC1654 also has shutdown capability, power-on reset and a clear function to 0V. Application includes digital calibration, industrial process control, automatic test equipment, offset/gain adjustment, multiplying DAC.
- 14bit monotonic over temperature
- Individually programmable speed/power
- Voltage output settling time is 8.5µs (typ, to ±1LSB, SLOW, TA = 25°C)
- 3V to 5V single supply operation range
- Maximum update rate is 0.9MHz
- Buffered true rail-to-rail voltage outputs, user selectable gain
- Power-on reset and clear function
- Schmitt trigger on clock input allows direct optocoupler interface
- Resolution is 14bits (min, TA = 25°C, VCC = 2.7V to 5.5V)
- 16 lead SSOP package, operating temperature range from 0°C to 70°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
14bit
900kSPS
Serial
2.7V
NSSOP
Voltage
NSSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
5.5V
2.7V to 5.5V
2.7V to 5.5V
2Channels
Serial
16Pins
0°C
Dual 14-Bit Voltage Output DACs
MSL 1 - Unlimited
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto