Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 13.520 |
| 10+ | $ 10.630 |
| 25+ | $ 9.910 |
| 50+ | $ 9.520 |
| 100+ | $ 9.120 |
| 300+ | $ 8.820 |
| 500+ | $ 8.520 |
Informação do produto
Descrição geral do produto
LT6232 is a quad low noise, rail-to-rail output unity-gain stable op-amp that features 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The en • √ISUPPLY product of 1.9 per amplifier is among the most noise efficient of any op-amp. Typical applications include ultrasound amplifiers, active filters, driving ADC and rail to rail buffer amplifiers.
- Wide supply range from 3V to 12.6V
- Common mode rejection ratio of 115dB typ
- Output current is 30mA
- Low offset voltage of 350µV max
- 16-lead narrow plastic SSOP package
- Operating temperature range from -40°C to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
4Channels
70V/µs
3V to 12.6V
16Pins
Rail - Rail Output (RRO)
5µA
-40°C
-
MSL 1 - Unlimited
NSSOP
215MHz
70V/µs
215MHz
3V to 12.6V
NSSOP
General Purpose
50µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto