| Quantidade | Preço |
|---|---|
| 1+ | $ 5.670 |
| 10+ | $ 5.100 |
| 25+ | $ 4.640 |
| 50+ | $ 4.320 |
| 100+ | $ 4.030 |
| 250+ | $ 3.390 |
| 500+ | $ 3.280 |
Informação do produto
Descrição geral do produto
LT®6011 op amps combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6011 work on any power supply voltage from 2.7V to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications.
- Dual op-amp
- 120dB minimum voltage gain, VS = ±15V
- 0.8µV/°C maximum VOS drift
- 14nV/√Hz input noise voltage
- 2.7V to ±18V supply voltage operation
- Operating temperature range from 0°C to 70°C
- 8-lead plastic SO package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
2Channels
0.11V/µs
2.7V to ± 18V
8Pins
Rail - Rail Output (RRO)
150pA
0°C
-
MSL 1 - Unlimited
SOIC
350kHz
0.11V/µs
350kHz
2.7V to ± 18V
SOIC
General Purpose
35µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto