Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 14.120 |
| 10+ | $ 11.130 |
| 25+ | $ 10.710 |
| 50+ | $ 10.300 |
| 110+ | $ 9.880 |
| 275+ | $ 9.520 |
| 550+ | $ 9.140 |
Informação do produto
Descrição geral do produto
LT1805 is a quad, low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. This features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth and slew rate. This has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Typical applications are low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video line driver.
- Input common mode range includes both rails, output swings rail-to-rail
- Low quiescent current is 3mA maximum per amplifier
- Input offset shift is 0.5mV (VCM=0V to VS - 2V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Input noise voltage is 4µVP-P (0.1Hz to 10Hz, TA=25°C; VS=5V, 0V; VS=3V)
- Large-signal voltage gain is 60V/mV (VS=5V, VO=0.5V to 4.5V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Input bias current is 750nA (VCM=1V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
- Minimum supply voltage is 2.5V (TA=25°C; VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- 14-lead plastic SO package
- Operating temperature range from -40°C to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
4Channels
88V/µs
2.5V to 10V
14Pins
Rail - Rail Input / Output (RRIO)
2.5µA
-40°C
-
MSL 1 - Unlimited
NSOIC
83MHz
88V/µs
83MHz
2.5V to 10V
NSOIC
General Purpose
1.5mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto