
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.530 | $ 1.53 |
| Total Preço | $ 1.53 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.530 |
| 10+ | $ 1.120 |
| 25+ | $ 0.995 |
| 50+ | $ 0.948 |
| 100+ | $ 0.900 |
| 250+ | $ 0.846 |
| 500+ | $ 0.813 |
| 1000+ | $ 0.753 |
Informação do produto
Descrição geral do produto
The LM4040CEM3-3.0+T is an improved precision micro power shunt voltage reference with multiple reverse breakdown voltages in 3 pin SOT-23 package. This precision two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 3V. Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. It has a 60µA to 15mA shunt current capability with low dynamic impedance ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. It does not require an external stabilizing capacitor while ensuring stability with any capacitive load.
- Low 45µVrms wideband noise at IR = 100µA, 10Hz ≤ f ≤ 10KHz
- Operating temperature range from -40°C to 125°C
- Tolerates capacitive loads
- Reverse breakdown voltage long-term stability is 120ppm at T = 1000h (3V)
- Maximum reverse dynamic impedance of 0.9ohm at IR = 1mA, f = 120Hz, IAC = 0.1IR
- Average reverse voltage temperature coefficient is ±100ppm/°C (max)
Aplicações
Power Management, Portable Devices, Consumer Electronics
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Shunt
2.985V
0.5%
SC-70
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
3V
-
3.015V
± 100ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SC-70
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
