28 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 64.050 |
| 5+ | $ 60.900 |
| 10+ | $ 57.400 |
| 25+ | $ 53.550 |
| 50+ | $ 50.050 |
| 100+ | $ 49.000 |
| 250+ | $ 47.600 |
Informação do produto
Descrição geral do produto
HMC394LP4 is a low noise GaAs HBT programmable 5-bit counter. This device allows continuous division from N= 2 to 32 at input frequencies upto 2.2GHz. The output voltage swing is 800mV with a duty cycle inversely proportional to N. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset makes this counter an excellent choice for low noise synthesizer applications. It is widely used in application such as satellite communication systems, point-to-point and point-to-multi-point radios, LMDS, SONET etc.
- Parallel 5bit control
- Wide input power range is -20dBm to +10dBm
- Output power is 4dBm typical at (TA = +25°C)
- Output transition time is 100ps typical at (TA = +25°C)
- Supply current is 194mA typical at (TA = +25°C)
- Operating temperature is +55°C to +85°C
- Package style is 24-lead QFN
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
HMC394LP4
2.2GHz
QFN-EP
24Pins
5.25V
394LP4
85°C
MSL 1 - Unlimited
Divide-By-N
-
QFN-EP
4.75V
HMC394
-55°C
-
No SVHC (07-Jul-2017)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto