Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 95.730 |
Informação do produto
Descrição geral do produto
EVAL-LT7170-AZ evaluation board is a single-phase monolithic DC/DC synchronous step-down regulator with a 2.9V or 1.5V with EXTVCC to 16V input range featuring LT®7170. The output can supply up to 20A continuous load current. The Silent Switcher® regulator structure is incorporated into the LT7170 to minimize EMI and reduce PCB layout sensitivity. It also integrates digital power system management functionality, allowing for programmability and telemetry with a PMBus/I2C compliant serial interface. This evaluation board is designed for 1.0V output with a switching frequency set at 1MHz. The controlled on-time valley current-mode control with 25ns typical minimum on-time enables a high switching frequency at a low output voltage with excellent transient response in a small overall solution size. EVAL-LT7170-AZ has EMI filters installed for improved conducted and radiated EMI performances.
- 1.0V default output voltage
- 1MHZ switching frequency
- 87.1% efficiency at VIN = 12V, IOUT = 10A
Especificações Técnicas
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT7170RV#TRPBF
-
LT7170RV#TRPBF
Synchronous Buck Regulator
-
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto