4 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 293.350 |
Informação do produto
Descrição geral do produto
EV-21569-SOM is a System-on-Module (SOM) Board used to evaluate the 1GHz ADSP-2156x Family (ADSP-21562/21563/21565/21566/21567/21569) of SHARC+ audio processors. It features the processor, memory, and power portions of the design and provides an easy-to-use plug-n-play reference design with all the key interfaces made available on three connectors for combining to either the EV-SOMCRR-EZKIT carrier board or a custom carrier board. The EV-21569-SOM and EV-SOMCRR-EZKIT boards may be purchased as a bundle (EV-21569-EZKIT), providing fast and easy evaluation of the processor core and system peripherals/interfaces. EV-21569-SOM module requires the CrossCore® Embedded Studio (CCES) development tools to enable developers to achieve faster time to market.
- ADSP-21569 SHARC+ audio processor, 8Gb DDR3 (1.35V) memory, 512Mb SPI flash quad memory
- Power solution based on LT components
- FTDI USB-to-UART interface
- Debug interface (JTAG)
- SOM interface connector
- CrossCore Embedded Studio EZ-KIT license
Avisos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notas
When used without the EV-SOMCRR-EZKIT carrier board, the EV-21569-SOM board requires an external in-circuit emulator (ICE-2000) be connected to the JTAG header.
Especificações Técnicas
Analog Devices
Audio
Evaluation Board ADSP-21569WCBCZ10
No SVHC (04-Feb-2026)
ADSP-21569WCBCZ10
Audio Processor
-
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto