Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.150 |
| 3000+ | $ 3.220 |
| 6000+ | $ 3.010 |
| 12000+ | $ 2.870 |
| 18000+ | $ 2.810 |
| 30000+ | $ 2.760 |
Informação do produto
Descrição geral do produto
The DS1809Z-010+ is a Dallastat non-volatile digitally controlled potentiometer in 8 pin NSOIC package. This device provides simple contact closure controlled interface and microprocessor controlled interface. Wiper position is maintained in the absence of power in EEPROM. The device provides two methods of non-volatile wiper storage using internal EEPROM memory cells. These two methods include an auto store configuration and a command initiated storage operation which is processed utilizing the STR input pin. The EEPROM cell array of the DS1809 is designed to accept greater than 50k writes. It handles both mechanical pushbutton and digital inputs, hence DS1809 can adapt to applications with either or both mechanical and processor controlled interfaces.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single 64 position linear potentiometer
- Electronic interface provides either digital or pushbutton control
- Two non-volatile wiper storage options
- Low cost alternative to mechanical solutions
- End to end resistance is 10Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
- Wiper resistance is 400 ohm
- Uniform wiper position over entire resistance range
Aplicações
Signal Processing, Automation & Process Control
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
Non Volatile
Single
4.5V
± 20%
NSOIC
Surface Mount
64
-40°C
Single 64-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
10kohm
Pushbutton
Linear
5.5V
8Pins
NSOIC
750ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto