Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 59.940 |
| 5+ | $ 54.680 |
| 10+ | $ 49.420 |
| 25+ | $ 47.560 |
| 80+ | $ 45.690 |
Informação do produto
Descrição geral do produto
The DS1746WP-120+ is a Y2K compliant, non-volatile timekeeping RAMs in 34 pin PWRCP package. This device is a full function, real time clock/calendar (RTC) and 128k x 8 non-volatile static RAM. User access to all registers within the part is accomplished with a byte wide interface. The RTC information and control bits reside in the eight uppermost RAM locations. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24 hour binary coded decimal (BCD) format. Corrections for the date of each month and leap year are made automatically. The RTC clock registers are double buffered to avoid access of incorrect data that can occur during clock update cycles and prevents time loss as the timekeeping countdown continues unabated by access to time register data. This device contains its own power fail circuitry which deselects device when the VCC supply is in out of tolerance condition.
- Supply voltage range from 2.97V to 3.63V
- Operating temperature range from 0°C to 70°C
- Integrated NV SRAM, real time clock, crystal, power fail control circuit and lithium energy source
- Clock registers are accessed identically to the SRAM, access time is 120ns
- Totally non-volatile with over 10 years of operation in absence of power
- Battery voltage level indicator flag
- Power fail write protection allows for ±10% VCC power supply tolerance
- Lithium energy source is electrically disconnected to retain freshness
- Replaceable battery (PowerCap), Power-on reset output
- UL recognized
- Clock & Timing
Aplicações
Clock & Timing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Bytewide
RTC
HH:MM:SS
PWRCP
PWRCP
34Pins
-
70°C
MSL 3 - 168 hours
Day; Date; Month; Year; Century
HH:MM:SS
2.97V
3.63V
Bytewide
-
0°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto