Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.720 |
| 10+ | $ 5.170 |
| 25+ | $ 4.820 |
| 50+ | $ 4.620 |
| 100+ | $ 4.410 |
| 250+ | $ 4.250 |
| 500+ | $ 4.080 |
Informação do produto
Descrição geral do produto
The DS1302Z+ is a trickle-charge Timekeeping Chip contains a real-time clock/calendar and 31bytes of static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing this with a microprocessor is simplified by using synchronous serial communication. Only three wires are required to communicate with the clock/RAM of CE, I/O (data line) and SCLK (serial clock). Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31bytes. This is designed to operate on very low power and retain data and clock information on less than 1μW.
- Completely manages all timekeeping functions
- Simple serial port interfaces to most microcontrollers
- Low power operation extends battery backup run time
- Underwriters Laboratories® (UL) recognized
Aplicações
Clock & Timing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
3 Wire
HH:MM:SS
HH:MM:SS
SOIC
SOIC
8Pins
-
70°C
MSL 1 - Unlimited
Day; Date; Month; Year
Timekeeper
2V
5.5V
3 Wire, Serial
-
0°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Alternativas para DS1302Z+
2 produtos encontrados
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto