DS1232+
Microprocessor Supervisor, MicroMonitor, Active-High, Active-Low, Open-Drain, Push-Pull, 5.5V, DIP-8

1,256 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.960 |
| 10+ | $ 5.360 |
| 25+ | $ 5.040 |
| 50+ | $ 4.720 |
| 100+ | $ 4.520 |
| 250+ | $ 4.310 |
Informação do produto
Descrição geral do produto
The DS1232+ is a MicroMonitor™ Chip features halts and restarts an out-of-control microprocessor, holds microprocessor in check during power transients. The DS1232 MicroMonitor™ chip monitors three vital conditions for a microprocessor of power supply, software execution and external override. First, a precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out-of-tolerance condition occurs, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250ms to allow the power supply and processor to stabilize. The second function the DS1232 performs is pushbutton reset control. The third function is a watchdog timer. The DS1232 has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout.
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Accurate 5 or 10% microprocessor power supply monitoring
- Eliminates the need for discrete components
- Space-saving, 8-pin mini-DIP
Aplicações
Power Management
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
-
4.37V
4.5V
Active-High, Active-Low, Open-Drain, Push-Pull
8Pins
610ms
70°C
-
No SVHC (04-Feb-2026)
DIP
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
-
-
4.37V
Documentação técnica (1)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto