Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 33.080 |
| 5+ | $ 31.800 |
| 10+ | $ 30.510 |
| 25+ | $ 29.230 |
| 50+ | $ 28.970 |
| 100+ | $ 28.700 |
| 250+ | $ 28.080 |
Informação do produto
Descrição geral do produto
The DS1225AD-70+ is a 64K non-volatile SRAM in 28 pin EDIP package. It is a 65,536bit, fully static, non-volatile SRAM organized as 8192 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. The NV SRAM can be used in place of existing 8K x 8 SRAMs directly conforming to the popular bytewide 28 pin DIP package. The device matches the pin-out of 2764 EPROM and the 2864 EEPROM allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to +70°C
- Data is automatically protected during power loss
- Directly replaces 8K x 8 volatile static RAM or EEPROM
- Unlimited write cycles
- Low power CMOS
- Read and write access time is 70ns
- Lithium energy source is disconnected to retain freshness until power is applied for the first time
- Write protection voltage is 4.37V
- Operating current is 75mA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
64Kbit
8K x 8bit
70ns
4.5V
eDIP
28Pins
Parallel
0°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (14-Jun-2023)
64Kbit
8K x 8bit
70ns
5.5V
EDIP
Parallel
Through Hole
70°C
-
Documentação técnica (1)
Alternativas para DS1225AD-70+
5 produtos encontrados
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto