
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 12.170 |
| 10+ | $ 9.420 |
| 25+ | $ 8.940 |
| 50+ | $ 8.460 |
| 100+ | $ 8.130 |
| 250+ | $ 7.770 |
| 500+ | $ 7.580 |
Informação do produto
Descrição geral do produto
The DG442DY+ is an improved quad SPST analogue switch in 16 pin NSOIC package. This device features low on-resistance matching between switch (4ohm max) and on-resistance flatness over the signal range (9ohm max) and low on-resistance switch conduct equally well in either direction. This switch is used in sample and hold circuits, heads-up displays, guidance & control systems, military radios, PBX, PABX and battery operated systems.
- Supply voltage range from 10V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Four normally open (NO) switches
- Plug-in upgrade for industry standard
- Maximum improved charge injection of 10pC
- Improved off leakage current over temperature (<lt/> 5nA at +85°C)
- Withstand electrostatic discharge (2000V min) per method 3015.7
- Maximum RDS(ON) of 80 ohm at 25°C and single supply, low power consumption of 1.65mW
- Rail to rail signal handling
- TTL/CMOS logic compatible
Aplicações
Communications & Networking, Audio, Signal Processing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analogue Switch
10V to 30V, ± 4.5V to ± 20V
NSOIC
4Channels
160ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
50ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Documentação técnica (1)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
