| Quantidade | Preço |
|---|---|
| 1+ | $ 73.790 |
| 5+ | $ 68.270 |
| 10+ | $ 65.700 |
| 25+ | $ 62.840 |
| 50+ | $ 61.640 |
| 100+ | $ 60.360 |
Informação do produto
Descrição geral do produto
ADXL356 is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the device over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications. It is widely used in application such as inertial measurement units (IMUs)/attitude and heading, reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring etc.
- 0g offset vs. temperature (all axes) is ±0.2mg/°C typ
- Ultralow noise spectral density (all axes) is 75μg/√Hz typ
- Measurement mode is 150μA typ, integrated temperature sensor
- Standby mode is 21μA typ
- User adjustable analog output bandwidth
- Digital SPI and limited I²C interfaces supported, 20-bit ADC
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filter
- VSUPPLY with internal regulator is 2.25V to 3.6V
- Output mode is analog, measurement range is ±10, ±20g, specified voltage is 3.3V
- Operating temperature is −40°C to +125°C, packaging style is 14-terminal LCC
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
± 10g, ± 20g
Analogue
-
14Pins
LCC
3.6V
73.6mV/g, 36.8mV/g
0
125°C
-
No SVHC (04-Feb-2026)
Analogue
X, Y, Z
LCC
80mV/g, 40mV/g
2.25V
-40°C
0
86.4mV/g, 43.2mV/g
-
-
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto