| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 12.690 | $ 12.69 |
| Total Preço | $ 12.69 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 12.690 |
| 10+ | $ 9.970 |
| 25+ | $ 9.290 |
| 50+ | $ 9.020 |
| 100+ | $ 8.760 |
| 250+ | $ 8.660 |
| 800+ | $ 8.570 |
| 1200+ | $ 8.150 |
Informação do produto
Descrição geral do produto
ADUM7702 is a high performance, second-order, sigma-delta modulator. It converts an analog input signal to a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., icoupler® technology. The pseudo differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. The analog input is continuously sampled by a high performance analog modulator and converted to an ones density digital output stream with a data rate of upto 21MHz. It is approved by UL recognition 5700V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10: VIORM = 1270VPEAK. It is widely used in application such as shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, analog-to-digital and optoisolator replacement etc.
- Offset drift vs. temperature is ±0.25µV/°C max
- Signal to noise ratio (SNR) is 82dB typ, total harmonic distortion (THD) is −89dB typ
- Resolution is 16bits, no missing codes
- Full-scale analog input voltage range is ±64mV
- Effective number of bits (ENOB) is 13bits typ, on-board digital isolator
- High isolation common-mode transient immunity is 150kV/µs min at (VDD2 = 3.3V)
- Operating temperature is −40°C to +125°C
- Package style is 8-lead standard small outline package, with increased creepage [SOIC-IC]
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Delta-Sigma
16bit
1Channels
Single
3V
5.5V
8Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
78.1kSPS
Pseudo Differential
Serial
SOIC
SOIC
Surface Mount
125°C
MSL 3 - 168 hours
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto