Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 15.640 |
| 10+ | $ 12.370 |
| 25+ | $ 11.120 |
| 92+ | $ 10.800 |
| 138+ | $ 10.490 |
| 276+ | $ 10.340 |
| 506+ | $ 10.190 |
Informação do produto
Descrição geral do produto
ADUM6421A is a quad-channel digital isolator with an isoPower®, integrated, isolated dc-to-dc converter. It is based on the Analog Devices, Inc., icoupler® technology. This dc-to-dc converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites. It eliminates need for a separate, isolated dc-to-dc converter in 500mW, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. It is widely used in application such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial programmable logic controllers (PLCs) etc.
- Output supply current is 100mA
- High common-mode transient immunity is 100kV/µs
- Quad dc to 100Mbps signal isolation channels
- IDD1 is 8.3mA typ at (100Mbps, TA = 25°C, VDD1 = VDD2 = 5.0V)
- Number of inputs, VDD1 side is 3
- Number of inputs, VDD2 side is 1
- VDDP voltage range is 4.5V to 5.5V
- Operating temperature range is −40°C to +125°C
- Package style is 28-lead SOIC-W-FP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
4Channels
1.7V
5.5V
28Pins
100Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4 Channel
10ns
WSOIC-FP
WSOIC-FP
CMOS
Digital Isolator
5kV
125°C
-
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto