Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.130 |
| 5+ | $ 20.330 |
| 10+ | $ 18.530 |
| 25+ | $ 16.950 |
| 50+ | $ 16.620 |
| 100+ | $ 16.290 |
| 250+ | $ 15.630 |
Informação do produto
Descrição geral do produto
ADSP-BF706 is a blackfin+ core embedded processor. This processor is a member of the Blackfin® family of products. The Blackfin processor combines a dualMAC 16bit state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin+ core add 32bit MAC and 16bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements all while maintaining instruction set compatibility to previous Blackfin products. The processor offers performance upto 400MHz, as well as low static power consumption. Produced with a low-power and low voltage design methodology, they provide world-class power management and performance.
- Processor instruction rate is 300MHz maximum
- L2 SRAM is 1024K bytes
- 16bit complex MAC and many other instruction set enhancements
- Crypto hardware accelerators, fast secure boot for IP protection
- memDMA encryption/decryption for fast run-time security
- Operating temperature is 0°C to +70°C
- Package style is 88-lead LFCSP-VQ
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Core
32 bit
LFCSP-VQ
-
1MB
512KB
1.155V
0°C
Blackfin+ Series
MSL 3 - 168 hours
-
300MHz
88Pins
CAN, I2C, SPI, UART, USB
1Cores
1.045V
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto