| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 166.530 | $ 166.53 |
| Total Preço | $ 166.53 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 166.530 |
| 10+ | $ 143.960 |
| 25+ | $ 125.670 |
Informação do produto
Descrição geral do produto
ADRF5042 is a nonreflective SP4T switch manufactured in the silicon on insulator (SOI) process. It operates from 100MHz to 44GHz with an insertion loss of lower than 3.2dB and an isolation of higher than 35dB. This device has a RF input power handling capability of 24dBm for both through and terminated paths. It requires a dual-supply voltage of +3.3V and -3.3V. This device employs CMOS- and low voltage transistor to transistor logic (LVTTL)-compatible controls. It has enable and logic select controls to feature all off state and port mirroring, respectively. It is pin compatible with the ADRF5043 low frequency cut-off version, which operates from 9KHz to 44GHz. It is used in applications such as industrial scanners, test instrumentation, cellular infrastructure milli meter wave (mmWave) 5G, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Nonreflective 50 ohm design
- Isolation (between RFC and RFx off) is 50dB typical
- 0.1dB power compression is 26dBm typical at (f = 500MHz to 40GHz)
- Third-order intercept is 47dBm typical
- Through path (average) is 24dBm maximum
- Terminated path (average) is 24dBm maximum
- Operating temperature is -40°C to +105°C
- Package style is 24-terminal land grid array [LGA]
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
SP4T
100MHz
100MHz
44GHz
3.15V
24Pins
-40°C
105°C
47dBm
No SVHC (04-Feb-2026)
100MHz
44GHz
LGA
44GHz
LGA
3.45V
1.8dB
-
MSL 3 - 168 hours
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto