Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 3.450 | $ 3.45 |
| Total Preço | $ 3.45 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.450 |
| 10+ | $ 2.600 |
| 25+ | $ 2.380 |
| 50+ | $ 2.270 |
| 100+ | $ 2.140 |
| 250+ | $ 2.070 |
| 500+ | $ 2.020 |
| 1000+ | $ 1.970 |
Informação do produto
Descrição geral do produto
ADR395 is a micropower, low noise, precision voltage reference with shutdown. It provides a stable output voltage from a minimum supply of 300mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the device ideally suited for battery-operated applications. It is widely used in application such as battery-powered instrumentation, portable medical instrumentation, data acquisition systems, industrial process controls, automotive etc.
- Low temperature coefficient is 25ppm/°C
- Initial accuracy is ±6mV maximum at 0.12%
- Output voltage range is 5V
- Quiescent current (no load) is 120μA at (VIN = 5.3V to 15V, TA = 25°C)
- Voltage noise is 8μV p-p at (0.1Hz to 10Hz), (VIN = 5.3V to 15V, TA = 25°C)
- Output voltage hysteresis is 100ppm at (VIN = 2.8V to 15V, TA = 25°C)
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead TSOT
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Series
4.994V
0.12%
TSOT
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
ADR395 Series
5.006V
25ppm/°C
5Pins
15V
125°C
MSL 1 - Unlimited
-
TSOT
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto