Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 4.860 | $ 4.86 |
| Total Preço | $ 4.86 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.860 |
| 10+ | $ 3.700 |
| 25+ | $ 3.410 |
| 50+ | $ 3.250 |
| 100+ | $ 3.090 |
| 250+ | $ 3.030 |
| 500+ | $ 2.890 |
| 1000+ | $ 2.760 |
Informação do produto
Descrição geral do produto
ADN4694E is a multipoint, low voltage differential signaling (M-LVDS) transceiver (driver and receiver pairs). Slew rate control is implemented on the driver outputs. The receivers detect the bus state with a differential input of as little as 50mV over a common-mode voltage range of -1V to +3.4V. ESD protection of up to ±15KV is implemented on the bus pins. The parts adhere to the TIA/EIA-899 standard for M-LVDS and complement TIA/EIA-644 LVDS devices with additional multipoint capabilities. This type 2 receiver exhibiting an offset threshold, guaranteeing the output state when the bus is idle (bus-idle fail-safe) or the inputs are open (open-circuit fail-safe). Typical applications are backplane and cable multipoint data transmission, multipoint clock distribution, low power, high speed alternative to shorter RS-485 links, networking and wireless base station infrastructure.
- Controlled transition times on driver output, enhanced ESD protection on bus pins
- Driver outputs high-Z when disabled or powered off
- 100Mbps data rate, half duplex
- ±10KV IEC 61000-4-2, air discharge, ±8KV IEC 61000-4-2, contact discharge
- Differential output voltage magnitude is 650mV max (VCC=3 to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- Input capacitance is 3pF typ (at VCC=3V to 3.6V; RL=50 ohm; TA=TMIN to TMAX)
- 8-lead standard small outline package (SOIC-N)
- Temperature rating range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
LVDS Line Transceiver
-40°C
24mA
3V
NSOIC
NSOIC
100Mbps
M-LVDS
1bit
-
-
No SVHC (04-Feb-2026)
LVDS Line Transceiver
800ps
85°C
3.6V
8Pins
M-LVDS
M-LVDS
M-LVDS
15kV
-
MSL 1 - Unlimited
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto