552 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.410 |
| 10+ | $ 4.920 |
| 25+ | $ 4.150 |
| 50+ | $ 4.070 |
| 196+ | $ 3.990 |
| 294+ | $ 3.960 |
| 588+ | $ 3.910 |
Informação do produto
Descrição geral do produto
ADM3077E is 3.3V, low power data transceiver with ±15KV ESD protection on bus pins. It is designed for balanced data transmission and it is comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Applications includes power/energy metering, industrial control, lighting systems, telecommunications, security systems and instrumentation.
- TIA/EIA RS-485/RS-422 compliant
- ±15KV ESD protection on RS-485 input/output pins
- True fail-safe receiver inputs
- Hot-swap input structure on DE and active-low RE pins
- Outputs high-Z when disabled or powered off
- Common-mode input range from -7V to +12V, thermal shutdown and short-circuit protection
- Full duplex communication, 16Mbps data rate
- 256 nodes on bus
- 8-lead standard small outline package (SOIC-N)
- Operating temperature range from −40°C to +125°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Transceiver
RS422, RS485
1
Full Duplex
3V
NSOIC
8Pins
±15 kV (HBM)
-40°C
-
-
ADM3077E
RS422 / RS485 Transceiver
1Receivers
1Drivers
16Mbps
3.6V
NSOIC
256
Idle, Open, Short
125°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto