Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 36.890 |
| 5+ | $ 33.440 |
| 10+ | $ 29.990 |
| 25+ | $ 28.910 |
| 50+ | $ 27.830 |
| 100+ | $ 27.270 |
Informação do produto
Descrição geral do produto
AD8339 is a DC to 50MHz, quad I/Q demodulator and phase shifter. It is configured to be driven by a low-noise preamplifier with differential outputs. It is optimized for the LNA in the AD8332/AD8334/AD8335 family of VGAs. The part consists of four identical I/Q demodulators with a 4× local oscillator (LO) input that divides the signal and generates the necessary 0° and 90° phases of the internal LO that drive the mixers. The four I/Q demodulators can be used independently of each other (assuming that a common LO is acceptable) because each has a separate RF input. Continuous wave (CW) analog beamforming (ABF) and I/Q demodulation are combined in a single 40-lead, ultracompact chip-scale device, making the AD8339 particularly applicable in high density ultrasound scanners. Application includes medical imaging (CW ultrasound beamforming), phased array systems, radar adaptive antennas, communication receivers.
- 16 phase select on each output (22.5° per step)
- Quadrature demodulation accuracy
- Phase accuracy is ±1°, I/Q amplitude imbalance is ±0.05dB (typ, I x to Qx, all phases, 1σ)
- Bandwidth, 4LO: LF to 200MHz, RF: LF to 50MHz
- Baseband determined by external filtering
- Output dynamic range is 160dB/Hz
- LO drive is <gt/>0dBm (50 ohm), single-ended sine wave, supply: ±5V
- Power consumption is 73mW/channel (290mW total)
- Power-down via SPI (each channel and complete chip)
- 40-lead LFCSP_VQ package, temperature range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
0Hz
4.5V
5.5V
LFCSP-EP
-
No SVHC (04-Feb-2026)
50MHz
40Pins
-40°C
85°C
MSL 3 - 168 hours
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto