| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 39.670 | $ 39.67 |
| Total Preço | $ 39.67 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 39.670 |
| 25+ | $ 30.500 |
| 50+ | $ 30.020 |
| 100+ | $ 29.540 |
| 250+ | $ 28.950 |
| 500+ | $ 28.360 |
| 1000+ | $ 27.770 |
| 2500+ | $ 27.180 |
Informação do produto
Descrição geral do produto
AD8304 is a monolithic logarithmic detector optimized for the measurement of low frequency signal power in fiber optic systems. It uses an advanced translinear technique to provide an exceptionally large dynamic range in a versatile and easily used form. Its wide measurement range and accuracy are achieved using proprietary design techniques and precise laser trimming. Typical application includes high accuracy optical power measurement and wide range baseband log compression and versatile detector for APC loops.
- Optimized for fiber optic photodiode interfacing
- Eight full decades of range: law conformance 0.1dB from 1nA to 1mA
- Single-supply operation (3V- 5.5V), complete and temperature stable
- Accurate laser-trimmed scaling: logarithmic slope of 10mV/dB (at VLOG Pin)
- Basic logarithmic intercept at 100pA and easy adjustment of slope and intercept
- Output bandwidth of 10MHz, 15V/µs slew rate
- 1-, 2-, or 3- pole low-pass filtering at output
- Low power: ~4.5mA quiescent current (enabled)
- 14 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
1Amplifiers
200mV / Decade
TSSOP
3V to 5.5V
20mV
-40°C
-
No SVHC (04-Feb-2026)
1 Amplifier
160 dB
-
14Pins
3V to 5.5V
Surface Mount
85°C
MSL 1 - Unlimited
TSSOP
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto