| Quantidade | Preço |
|---|---|
| 1+ | $ 14.690 |
| 10+ | $ 11.520 |
| 25+ | $ 10.730 |
| 50+ | $ 10.290 |
| 100+ | $ 9.860 |
| 250+ | $ 9.780 |
Informação do produto
Descrição geral do produto
AD8220 is a single-supply, JFET input instrumentation amplifier. It is designed to meet the needs of high performance, portable instrumentation. With the proliferation of mixed-signal processing, the number of power supplies required in each system has grown. The device is designed to alleviate this problem. Its rail-to-rail output stage maximizes dynamic range on the low voltage supplies common in portable applications. A reference pin allows the user to offset the output voltage. This feature is useful when interfacing with analog-to-digital converters. It is widely used in application such as medical instrumentation, precision data acquisition, transducer interfaces etc.
- Input bias current is 10pA maximum
- Input offset current is 0.6pA maximum
- Common-mode rejection ratio (G = 10) is 100dB min, CMRR at 5kHz (G=1) is 80dB min
- Bandwidth (G = 1) is 1.5MHz, quiescent supply current is 750μA (maximum)
- Input noise (1kHz) is 14nV/√Hz, slew rate is 2V/μs
- Rail-to-rail output, input voltage range to below negative supply rail
- 4kV ESD protection, gain set with single resistor (G = 1 to 1000)
- Single supply range is 4.5V to 36V, dual supply range is ±2.25V to ±18V
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead MSOP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
1Channels
2V/µs
± 2.25V to ± 18V, 4.5V to 36V
MSOP
100dB
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
1 Amplifier
1.5MHz
Rail to Rail
200µV
1.5MHz
± 2.25V to ± 18V, 4.5V to 36V
8Pins
JFET Input
-40°C
-
MSL 1 - Unlimited
-
2V/µs
MSOP
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto