Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 77.050 |
| 5+ | $ 72.360 |
| 10+ | $ 67.660 |
| 30+ | $ 64.320 |
| 60+ | $ 60.980 |
Informação do produto
Descrição geral do produto
AD7537 is a LC²MOS (8+4) loading dual 12bit DAC. It contains two 12bit current output DACs on one monolithic chip. A separate reference input is provided for each DAC. The dual DAC saves valuable board space, and the monolithic construction ensures excellent thermal tracking. Both DACs are guaranteed 12bit monotonic over the full temperature range. Added features on the AD7537 include an asynchronous active-low CLR line which is very useful in calibration routines. When this is taken low, all registers are cleared. The double buffering of the data inputs allows simultaneous update of both DACs. Also, each DAC has a separate AGND line. This increases the device versatility; for instance one DAC may be operated with AGND biased while the other is connected in the standard configuration. Typical applications are automatic test equipment, programmable filters, audio applications, synchro applications, process control.
- DAC ladder resistance matching is 0.5%, 4-quadrant multiplication
- Byte loading structure, fast interface timing
- Small package size, wide power supply tolerance
- Relative accuracy is ±1/2LSB max (VDD=+12V to +15V, 10%, VREFA=VREFB=10V)
- Differential nonlinearity is ±1LSB max (all grades guaranteed monotonic over temperature)
- Gain temperature coefficient (Δgain/Δtemperature) is ±5ppm/°C max (typical value is 1ppm/°C)
- Output leakage current is 10nA max (at +25°C, DAC A register loaded)
- Input resistance match is ±3% max (typically ±0.5%, VDD=+12V to +15V, 10%, VREFA=VREFB=10V)
- 24-lead PDIP package
- Temperature rating range from -40°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
12bit
16.5V
10.8V to 16.5V
10.8V to 16.5V
2Channels
Parallel
24Pins
-40°C
Dual 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
CMOS, Parallel, TTL
10.8V
NDIP
Current
NDIP
Through Hole
85°C
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto