Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 10.950 | $ 10.95 |
| Total Preço | $ 10.95 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 10.950 |
| 25+ | $ 7.800 |
| 50+ | $ 7.540 |
| 100+ | $ 7.280 |
| 250+ | $ 6.930 |
| 500+ | $ 6.790 |
| 1000+ | $ 6.350 |
| 2500+ | $ 6.260 |
Informação do produto
Descrição geral do produto
AD7400 is a second-order, sigma-delta (Σ-Δ) modulator that converts an analog input signal to a high speed, 1-bit data stream with on-chip digital isolation based on Analog Devices, Inc. iCoupler® technology. The serial interface is digitally isolated. High speed CMOS, combined with monolithic air core transformer technology, means the on-chip isolation provides outstanding performance characteristics superior to alternatives such as optocoupler devices. Typical application includes ac motor controls, data acquisition systems and A/D + opto-isolator replacements.
- 10MHz clock rate and second-order modulator
- 16 bits no missing codes and ±2LSB INL typical at 16bits
- 3.5μV/°C maximum offset drift
- On-board digital isolator and on-board reference
- Low power operation: 18mA maximum at 5.25V
- Safety and regulatory approvals: UL recognition 5000 Vrms for 1minute per UL 1577
- CSA component acceptance notice #5A
- VDE Certificate of Conformity: DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 891 V peak
- 16 lead WSOIC package
- Operating temperature range from -40 to 105°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Delta-Sigma
16bit
1Channels
Single
3V
5.5V
16Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
-
Differential
Serial
WSOIC
WSOIC
Surface Mount
105°C
MSL 3 - 168 hours
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto