Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.840 | $ 1.84 |
| Total Preço | $ 1.84 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.840 |
| 50+ | $ 1.400 |
| 100+ | $ 1.340 |
| 250+ | $ 1.280 |
| 500+ | $ 1.220 |
| 1000+ | $ 1.200 |
| 2500+ | $ 1.170 |
| 5000+ | $ 1.150 |
Informação do produto
Descrição geral do produto
TCS37013M is an ALS/Color and proximity sensor for use behind an OLED display. It features ambient light and color (RGB) sensing in parallel with proximity detection. The device comes in a low-profile and small footprint, L2.5mm x W2.0mm x H0.5mm package. The Ambient Light and Color Sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The Proximity function synchronizes IR emission and detection to sense nearby objects. The internal IR LED driver needs to be connected to an external emitter. TCS3701 integrates multiple applications within one device. The applications for TCS3701 include brightness management for displays, color management for displays, proximity detection, and touch screen disable.
- Invisible ALS and color sensing under any glass type, configurable, high sensitivity
- Programmable gain and integration time, 1024x dynamic range by gain adjustment only
- 1mlux minimum detectable illuminance (100ms), 0x39 address, 1.8V I²C interface
- Tailored ALS and color response, UV/IR blocking filter for RGBC channels
- ALS/color interrupt with thresholds
- Invisible proximity detection behind OLED display, capable to drive external IR emitter LED or VCSEL
- Crosstalk and threshold calibration on chip, programmable timings and sensitivity
- Calibrated LED output power, low power consumption and minimum I²C traffic
- 1.8VDD operation, configurable sleep mode, interrupt-driven device
- OQFN-12 package
Especificações Técnicas
Ambient Light, Proximity Sensor
2V
OQFN
Open Drain
70°C
1.7V
OQFN
12Pins
-30°C
No SVHC (21-Jan-2025)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto