| Quantidade | Preço |
|---|---|
| 1+ | $ 139.990 |
Informação do produto
Descrição geral do produto
The Amprobe TMD-50 Thermometer is the professional choice for HVAC technicians, electricians, research, industrial process, and quality control, these thermometers offer dual inputs for easy super-heat and sub cool temperature measurements. To monitor and track temperatures, the multi-logging thermometers feature real-time clocks with calendar, user-selectable recording intervals, and easy data recall using up and down keys.
- Highly accurate thermometer with 0.1% basic accuracy for precise measurements
- Dual input T1, T2, T1-T2
- Large, backlit easy to read display
- In-field thermocouple offset adjustment
- °C/°F selection
- Robust protective Holster
- Auto-Power Off
- MIN/MAX/HOLD functions
- Average/Relative Zero Functions
Aplicações
Sensing & Instrumentation, Test & Measurement, Portable Devices
Conteúdo
Users Manual, 2-type k thermocouple & 4 batteries (installed).
Notas
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Especificações Técnicas
-200°C to +1372°C
-
83mm
-
-
160mm
38mm
To Be Advised
Documentação técnica (3)
Legislação e Ambiente
Certificado de conformidade do produto