2. RF & Wireless
                                                                                                3. RF / Coaxial Cables & Assemblies
                                                                                                4. RF / Coaxial Cable Assemblies
                                                                                                Imprimir página

                                                                                                7032-9734

                                                                                                RF / Coaxial Cable Assembly, 6 ", 152.4 mm, 0.085" Flexible, SMPM Jack, SMPM Jack, 50 ohm

                                                                                                AMPHENOL SV MICROWAVE
                                                                                                AMPHENOL SV MICROWAVE 7032-9734
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteAMPHENOL SV MICROWAVE
                                                                                                Nº da peça do fabricante7032-9734
                                                                                                Código Newark77AK6376
                                                                                                Seu número de peça
                                                                                                Ver todos os documentos técnicos
                                                                                                10 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 289.370
                                                                                                5+$ 274.340
                                                                                                10+$ 259.300
                                                                                                25+$ 245.360
                                                                                                50+$ 234.360
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 289.37
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                AMPHENOL SV MICROWAVE
                                                                                                FabricanteAMPHENOL SV MICROWAVE
                                                                                                Nº da peça do fabricante7032-9734
                                                                                                Código Newark77AK6376
                                                                                                Cable Length - Imperial6"
                                                                                                Connector to ConnectorSMPM Jack to SMPM Jack
                                                                                                Cable Length - Metric152.4mm
                                                                                                Coaxial Cable Type0.085" Flexible
                                                                                                Connector Type ASMPM Jack
                                                                                                Connector Type BSMPM Jack
                                                                                                Impedance50ohm
                                                                                                Jacket Color-
                                                                                                Product Range-
                                                                                                SVHCLead

                                                                                                Descrição geral do produto

                                                                                                7032-9734 is a SMPM female VITA 67.3 to SMPM female VITA 67.3 6" cable assembly for 0.085 cable. SV Microwave has expanded its offering of fixed-length, high-performance RF cable assemblies with additional high-density configurations. Featuring female SMP, SMPM / VITA 67.3 SMPM and SMPS connectors, these cable assemblies are ideal for embedded system applications or anywhere where space requirements are at a premium, including Mil/Aero, 5G Wireless, and Test & Instrumentation markets. Applications includes 5G wireless infrastructure, project designs where space is at a premium, runs where high flexibility and low loss are required, VITA and embedded systems applications, RF test and measurement.

                                                                                                • Fits all standard interfaces including: SMA, 2.92mm, 2.4mm, 1.85mm, SMP, SMPM and SMPS
                                                                                                • Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
                                                                                                • High flex-life ensures excellent performance after repeated usage
                                                                                                • COTS versions available through distribution
                                                                                                • DC to 40GHz frequency range
                                                                                                • 50 ohm impedance

                                                                                                Especificações Técnicas

                                                                                                Cable Length - Imperial

                                                                                                6"

                                                                                                Cable Length - Metric

                                                                                                152.4mm

                                                                                                Connector Type A

                                                                                                SMPM Jack

                                                                                                Impedance

                                                                                                50ohm

                                                                                                Product Range

                                                                                                -

                                                                                                Connector to Connector

                                                                                                SMPM Jack to SMPM Jack

                                                                                                Coaxial Cable Type

                                                                                                0.085" Flexible

                                                                                                Connector Type B

                                                                                                SMPM Jack

                                                                                                Jacket Color

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                Documentação técnica (1)

                                                                                                Drawing EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):Lead
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconWARNINGProposition 65