AMPHENOL SV MICROWAVE

AMPHENOL SV MICROWAVE
AMPHENOL SV MICROWAVE

About Amphenol SV Microwave

SV Microwave is a world leader in the RF/Microwave industry with over 50 years of proven performance. They design and manufacture RF/Microwave coaxial connectors, cable assemblies, adapters, and components designed for military, IoT, 5G, satellite, high-speed, aerospace, commercial, and telecommunications applications.

SV is a longstanding participant in the VITA community, an active member of the electro-mechanical and hardware working groups, and committed to staying at the forefront of VITA technologies. They offer all 3 VITA 67.3 interfaces: SMPM, SMPS, and NanoRF. Contacts, cable assemblies, adapters, and connector Backplane and Plug-in modules that support the entire RF signal path of your embedded system are offered as well.

Their product lines include commercial off-the-shelf (COTS) items and custom, highly reliable, highly repeatable products. When it comes to the design and manufacture of custom products, SV Microwave has set the standard in RF and microwave connectors, components, adapters, and cable assemblies. SV Microwave is committed to helping customers meet their RF/Microwave performance goals with their highly talented engineering staff and extremely responsive sales team.

New Products

Vita-67

VITA 67 Product Line

SMPM, SMPS, and NanoRF contacts, cable assemblies, adapters, and connector Backplane and Plug-in modules that support the entire RF signal path of your embedded system

RF-Interconnectors

Quantum Computing Solutions

RF interconnects and cable assemblies enable reliable signal transmission in quantum computing, from extreme cryogenic environments to high-density connections near processors. With non-magnetic materials critical for preserving qubit stability, SV Microwave offers solutions designed for low interference and high-performance signal integrity.

RF-Interconnectors-B2B

Board-to-Board Solutions

Board-to-board (B2B) RF connections enable signal transmission between parallel PCBs using specialized connectors. SV Microwave offers a full line of SMP and SMPM solutions, including surface mount connectors and bullet adapters, designed for reliable, high-performance B2B applications.

Mount pcb

Solderless RF Compression Mount PCB Connectors

Solderless coaxial PCB connectors in high frequency bands including the mmWave frequencies and for convenience are available with multiple screw lengths to accommodate any board thickness.

High-Frequency

High Frequency RF Cable Assemblies

Assemblies utilize SMA, 2.92mm (SVK)/2.4mm and SMP/SMPM/SMPS connectors on 0.047 and 0.085 cables. Feature low solder wicking and our high flexibility allows for tight bends behind the cable ferrule.

SMP

SMP, SMPM, & SMPS Connectors, Adapters, and Cable Assemblies

Range of SMP, SMPM, and SMPS connectors, cable assemblies and adapters that are designed for high-density, high-frequency applications and progressively increase electrical performance while reducing density.

Featured Products

Millimeter Wave Coaxial Interconnects

Millimeter Wave Coaxial Interconnects

High-frequency millimeter wave product line has the precision quality and performance needed for the millimeter wave spectrum through 67 GHz.

Coaxial PCB Connectors

Coaxial PCB Connectors

Complete line of coaxial PCB connectors meet the industry need for high-performing, easy-to-use compact designs.

Novos produtos

Cable, Wire & Cable Assemblies
Tools & Production Supplies