Informação do produto
Descrição geral do produto
The MC33063DFBCKGEVB is a buck switching regulator evaluation board to evaluate MC33063A buck/boost/inverting switching regulator. The MC33063A is a monolithic control circuit containing the primary functions required for DC to DC converters. These buck/boost/inverting switching regulators consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. The MC33063A specifically designed to be incorporated in step down (buck), step up (boost) and voltage inverting applications with a minimum number of external components.
- Operation from 3.0V to 40V Input
- Low standby current
- Current limiting
- Output switch current to 1.5A
- Output voltage adjustable
- Frequency operation to 100KHz
- Precision 2% reference
Aplicações
Power Management, LED Lighting
Especificações Técnicas
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board MC34063A
-
MC33063
Step Down DC / DC Converter
-
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto