Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 19.760 |
| 5+ | $ 18.510 |
| 10+ | $ 17.670 |
| 25+ | $ 16.900 |
| 50+ | $ 14.450 |
| 100+ | $ 12.820 |
Informação do produto
Descrição geral do produto
The 135101-01-06.00 is a 6-inch RG-316/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- Low VSWR SMA connector
- Semi-rigid assemblies
Aplicações
RF Communications, Commercial, Industrial
Especificações Técnicas
6"
152mm
SMA Straight Plug
50ohm
-
SMA Plug to SMA Plug
RG316
SMA Straight Plug
Black
Lead (04-Feb-2026)
Documentação técnica (2)
Alternativas para 135101-01-06.00
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto