Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 8.720 |
| 5+ | $ 8.150 |
| 10+ | $ 7.570 |
| 25+ | $ 7.160 |
| 50+ | $ 6.870 |
| 100+ | $ 6.590 |
| 250+ | $ 6.180 |
Informação do produto
Descrição geral do produto
The 122430 is a TNC right angle Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a PTFE insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50Ω impedance and a frequency range of DC-11GHz. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. The TNC connector is produced with standard polarity. This RF connector is designed for RG-142, RG-223, RG-400 and RG-55 cable.
- Durable construction
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
Aplicações
RF Communications, Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Especificações Técnicas
TNC Coaxial
Crimp
RG55, RG142A, RG223, RG400
Gold Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Brass
11GHz
-
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto