Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.420 |
| 10+ | $ 5.890 |
| 25+ | $ 5.620 |
| 50+ | $ 5.480 |
| 100+ | $ 5.280 |
| 250+ | $ 4.700 |
| 500+ | $ 4.010 |
| 1000+ | $ 3.610 |
Informação do produto
Descrição geral do produto
The 122426 is a RF Connector, TNC series, TNC straight Crimp Plug and gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 75ohm impedance and a frequency range of DC-1GHz. TNC connector is produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface and ensures that reverse polarity interface connectors do not mate with standard interface connectors. This RF connector is designed for Belden 1152A, Belden 89248, Belden 9290, RG-143, RG-212, RG-54, RG-6 and RG-6A cable.
- Threaded coupling mechanism
- Durable construction
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- -40 to 85°C Temperature range
Aplicações
RF Communications, Industrial, Wireless, Defence, Military & Aerospace, Sensing & Instrumentation, Communications & Networking
Especificações Técnicas
TNC Coaxial
Crimp
RG59
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
1GHz
-
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto