Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 54.390 |
| 5+ | $ 50.260 |
| 10+ | $ 48.720 |
| 25+ | $ 48.430 |
| 50+ | $ 47.460 |
| 100+ | $ 46.490 |
| 250+ | $ 45.520 |
Informação do produto
Descrição geral do produto
HRPM-A-070S-05-A is a HRPM series hall effect rotary position sensor with integrated connector. It is a cost-effective, non-contacting position sensing solution for applications in harsh environments such as transportation, industrial and marine. This compact sensor with integrated AMP superseal connector is based on a touchless concept with separate housings for electronics and magnet. The magnet is mounted on the actuated axis and without wear and tear due to radial forces, the reliability and lifetime are increased significantly. Fully sealed and flanged mounted for easy positioning, the sensor is versatile with configurable angular ranges from 50 to 360 degrees, option for a bare or housed magnet, different pin-outs and support for low and high-voltage power supply. Applications include industrial, transportation, marine, home and building automation.
- Housed magnet actuatory, 70degree electric rotational angle
- True touchless operation
- Made for harsh environments, unlimited mechanical life
- Virtually unlimited rotational life
- AMP Superseal 282087-1º mating connector
- 5V ±10% supply voltage, 12mA supply current
- Overvoltage protection (+10V), reverse voltage protection (-10V )
- Resolution up to 12bit, self-diagnostic feature
- Operating temperature from -40° to +125°C
- IP69K sealing, standard (CW) output function, American pinout
Especificações Técnicas
4.5V
5.5V
Connector
Non-Contact
Voltage
± 1 %
5VDC
-40°C
HRPM Series
Hall-Effect Rotary Position Sensor
Magnet
Flange Mount
70°
-
-
12mA
125°C
No SVHC (21-Jan-2025)
Documentação técnica (1)
Alternativas para HRPM-A-070S-05-A
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto