Precisa de mais?
| Quantidade | Preço |
|---|---|
| 10+ | $ 6.870 |
| 50+ | $ 6.490 |
| 100+ | $ 6.230 |
| 250+ | $ 5.930 |
| 500+ | $ 5.660 |
Informação do produto
Descrição geral do produto
The M12A-04PFFS-SF8001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 4
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Solder assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Aplicações
Sensing & Instrumentation, Automation & Process Control, Industrial
Especificações Técnicas
M Series
Female
4Contacts
Solder Socket
IP68, IP69K
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Gold
250V
M12
Receptacle
4 Positions
Straight Panel Mount
A Coded
Copper Alloy
4A
No SVHC (17-Jan-2022)
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto