Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.380 |
| 10+ | $ 2.930 |
| 25+ | $ 2.650 |
| 50+ | $ 2.510 |
| 100+ | $ 2.380 |
| 250+ | $ 2.240 |
| 500+ | $ 2.220 |
| 1000+ | $ 2.190 |
Informação do produto
Descrição geral do produto
The TW Hybrid D Sub series Hybrid D-sub Connectors permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing with 18 different contacts arrangements. It was first developed from military series and has improved features new contacts, PCB configurations come preloaded with fixed contacts and brackets. A complete range of housings are also available for cable application. These connectors are supplied with screw machined contacts which are fixed in the insulator.
- <gt/>5000MΩ at 500VDC Minimum insulation resistance
- ≤5mΩ Contact resistance (maximum)
- 7.5A Current rating
- -55 to 155°C Temperature range
Aplicações
Communications & Networking, Computers & Computer Peripherals, Industrial
Especificações Técnicas
TW Series
Receptacle
5Contacts
5 Power
DB
Metal Body
Gold Plated Contacts
DB-5W5
0Contacts
5
Solder Cup
Cable Mount
Bronze
No SVHC (25-Jun-2020)
Documentação técnica (3)
Alternativas para L77TWB5W5S
3 produtos encontrados
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto