| Quantidade | Preço |
|---|---|
| 100+ | $ 9.510 |
| 250+ | $ 9.500 |
Informação do produto
Descrição geral do produto
The TW Hybrid D Sub series Hybrid D-sub Connectors permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing with 18 different contacts arrangements. It was first developed from military series and has improved features new contacts, PCB configurations come preloaded with fixed contacts and brackets. A complete range of housings are also available for cable application. These connectors are supplied with screw machined contacts which are fixed in the insulator.
- <gt/>5000MΩ at 500VDC Minimum insulation resistance
- ≤5mΩ Contact resistance (maximum)
- 7.5A Current rating
- -55 to 155°C Temperature range
Aplicações
Communications & Networking, Computers & Computer Peripherals, Industrial
Especificações Técnicas
TW Hybrid D Sub series
Receptacle
13Contacts
3
Cable Mount
Metal Body
Gold Plated Contacts
DB-13W3
10Contacts
10 Signal, 3 Power
Solder Cup
DB
Bronze
Lead
Documentação técnica (2)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto