Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.520 | $ 1.52 |
| Total Preço | $ 1.52 | ||
| Quantidade | Preço | Preço de promocional |
|---|---|---|
| 1+ | $ 2.500 | $ 1.520 |
| 10+ | $ 2.260 | $ 1.520 |
| 25+ | $ 2.180 | $ 1.520 |
| 50+ | $ 2.090 | $ 1.520 |
| 100+ | $ 1.960 | $ 1.520 |
| 250+ | $ 1.730 | $ 1.520 |
| 500+ | $ 1.510 | $ 1.510 |
Informação do produto
Alternativas para HSDNCRPPCB18A
1 produto encontrado
Descrição geral do produto
HSDNCRPPCB18A HSD connector system is a fully shielded interconnect system that can be used with shielded twisted quad cables. It has a high-performance digital system for low-voltage differential signals which prevents interference from crosstalk and external sources. It has the minimum size to satisfy global automotive requirements such as LVDS camera, USB, and IEEE 1394 applications. The color coding effectiveness is compliant with automotive requirements, effective coding for better user experience in installation. Plug/wafer protected by scoop-proof design prevents pins from being bent or contacts from being electrically shorted during mating. Typical applications are adapter charger module, advanced driver assistance system, in-vehicle infotainment system, surround view camera system.
- Cable side is designed for crimp connection, suitable for automated assembly
- Resistance to reflow soldering temperature, supports pin-in-paste (PIP) processes
- Primary and secondary lock design, furnishes high cable retention force
- Contact has insertion funnel protection, provides a self-aligning feature molded into housings
- USCAR-2 compliant design, meets automotive critical mass for connector solutions
- High-temperature polymer, UL94V-0 housing/dielectrics, copper alloy contacts, zinc alloy die casting
- Durability is 25cycles, dielectric withstanding voltage is AC 250Vrms per minute
- Isolation resistance is exceed 100mohm at 500VDC
- Temperature/humidity cycling is -40°C to +105°C, 90-95RH% / 40 cycles
- HSD+0 (enhanced type) right angle, C coding with north
Especificações Técnicas
HSD Series
4Contacts
Thermoplastic Body
Gold
-
No SVHC (12-Jan-2017)
Right Angle Plug
PCB Pin
Copper Alloy
-
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto