30 INCH-D-MV
Pressure Sensor, Differential, 0 Inch-H2O, 30 Inch-H2O, 16 V, SIP

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 66.560 |
| 5+ | $ 65.230 |
| 10+ | $ 63.900 |
| 25+ | $ 62.570 |
| 50+ | $ 61.410 |
| 100+ | $ 59.900 |
| 250+ | $ 59.670 |
Informação do produto
Descrição geral do produto
30 INCH-D-MV is a millivolt output pressure sensor. It provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity is significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. It is radiometric to the supply voltage and operation from any DC supply voltage up to +16V is acceptable. Application includes medical instrumentation, environmental controls and HVAC.
- Nominal operating differential pressure is 30“H2O
- 200“H2O proof pressure, 800“H2O burst pressure
- Nominal output span is 20.0mV at 1“H2O
- Offset voltage is ±500uV max at zero differential pressure
- Offset temperature shift is ±150uV max (0°C-50°C)
- Calibrated zero and span
- Offset warm-up shift is ±50uV max, offset long term drift (one year) is ±100uV max
- Offset position sensitivity (1g) is ±5uV max
- Full scale shift is ±200uV max (0°C to 50°C)
- Operating temperature range from -25 to 85°C
Especificações Técnicas
Differential
30Inch-H2O
16V
6Pins
-
Through Hole
Air, Dry Gas
85°C
-
0Inch-H2O
-
SIP
Analog
Dual Axial Barbless, Same Side
-
-25°C
ADCX Series
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto