100 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 21.530 |
| 5+ | $ 19.740 |
| 10+ | $ 17.940 |
| 25+ | $ 16.310 |
| 50+ | $ 16.040 |
| 100+ | $ 15.720 |
| 250+ | $ 15.400 |
Informação do produto
Descrição geral do produto
The MS3102A-10SL3S is a 3-contact Circular Connector with silver-plated copper contacts, solid shell and 10SL-3 insert arrangement. This box mounting receptacle has socket type contacts and high grade aluminium alloy shell. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC RMS at Sea level operating voltage
- Split end bell service class
Aplicações
Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals
Especificações Técnicas
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Socket
10SL-3
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3102 Series
3Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
To Be Advised
Documentação técnica (2)
Alternativas para MS3102A-10SL3S
2 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto