
| Quantidade | Preço |
|---|---|
| 50+ | $ 57.420 |
| 100+ | $ 56.740 |
Informação do produto
Descrição geral do produto
The MS27474T10A35P(LC) from Amphenol is MIL-DTL-38999 Series II jam nut receptacle with 13 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Non scoop proof, low profile shell and light-weight
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with clear chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-38999 Series II
Jam Nut Receptacle
Crimp Pin - Contacts Not Supplied
10-35
Clear Chromate over Cadmium
Gold
Environmentally Sealed
MS27474 Series
13Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
