
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 362.820 |
| 5+ | $ 335.640 |
| 10+ | $ 308.460 |
Informação do produto
Alternativas para 2M805-001-16M18-55PA
1 produto encontrado
Descrição geral do produto
The 2M805-001-16M18-55PA from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 55 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- Anti decoupling ratchet mechanism and ground spring for fast mating
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 500 mating cycles
- Tri-start ACME thread coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Especificações Técnicas
2M Series
Straight Plug
Crimp Pin
18-55
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-38999 Series
55Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
A
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto
