Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.930 |
| 5+ | $ 7.490 |
| 10+ | $ 7.130 |
| 25+ | $ 6.610 |
| 50+ | $ 6.140 |
| 100+ | $ 5.690 |
| 250+ | $ 5.220 |
Informação do produto
Descrição geral do produto
JS8845C is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Applications include engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 30.0Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey color housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
Especificações Técnicas
Temperature Sensor
-
Clip-On
Industrial
-
-
125°C
-
-
-
-40°C to +125°C
-
-40°C
No SVHC (07-Jul-2017)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto