Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 33.590 |
| 5+ | $ 31.980 |
| 10+ | $ 30.370 |
| 25+ | $ 29.260 |
| 50+ | $ 28.620 |
| 100+ | $ 28.610 |
Informação do produto
Alternativas para 796275-1
2 produtos encontrados
Descrição geral do produto
The 796275-1 is a 16-position Square Flange Receptacle with pin type contacts and UL94V-0 rated black glass-filled nylon housing. The CPC series 1 standard sex sealed circular power connector has keyed mating alignment, threaded coupling mating retention and flange with mounting holes panel mount retention. The one-piece sealed circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal is attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity.
- Environmental protection
- Contact protection
- 15/16-20 UNEF-2A Thread
- UL94V-0 Flammability rating
- IP67 Protection rating
Aplicações
Power Management, Commercial, Signal Processing
Especificações Técnicas
CPC Series 1
AMP CPC Series Circular Connectors
17
Flange Mount Receptacle
Nylon (Polyamide) Body
No SVHC (04-Feb-2026)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto