Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.108 |
| 25+ | $ 0.074 |
| 100+ | $ 0.068 |
| 250+ | $ 0.064 |
| 500+ | $ 0.061 |
| 1000+ | $ 0.059 |
| 2500+ | $ 0.056 |
Informação do produto
Descrição geral do produto
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
- <lt/>4.7mm in Vertical height required
Aplicações
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Especificações Técnicas
Micro MATE-N-LOK Series
Crimp
Tin Plated Contacts
30AWG
No SVHC (04-Feb-2026)
Socket
26AWG
Micro MATE-N-LOK Connectors
Phosphor Bronze
Documentação técnica (4)
Alternativas para 794607-1
4 produtos encontrados
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto