
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 25+ | $ 4.780 |
| 50+ | $ 4.540 |
| 100+ | $ 4.460 |
| 250+ | $ 4.400 |
Informação do produto
Descrição geral do produto
The 6116202-1 is a 8P8C 1-port vertical RJ45 Modular Jack with gold-plated phosphor bronze contacts. This jack comes with black thermoplastic housing and tin-plated solder tail. The comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, specifically suits applications that require performance in voice, data and high-speed networking.
- Standardization for network connections
- Ease of use
- Designed for direct mounting on PC boards
- Designed for ease of soldering and board cleaning
- Copper zinc alloy shielding
- 750 mating cycles Durability
- UL94V-0 Flammability rating
- 1.5A Maximum current rating
- 150VAC Maximum voltage rating
Aplicações
Communications & Networking, Audio, Computers & Computer Peripherals, Consumer Electronics, Wireless
Especificações Técnicas
RJ45 Jack
1 x 1 (Port)
8P8C
8Positions
-
1Ports
Press Fit
Without Magnetics
Phosphor Bronze
CGS TE PCF Series
RJ45
Jack
8Contacts
Cat5
Through Hole Mount
Vertical
Shielded
Without LED
Without Light Pipe
No SVHC (04-Feb-2026)
Alternativas para 6116202-1.
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
