Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 25.040 |
| 5+ | $ 24.100 |
| 10+ | $ 23.160 |
| 25+ | $ 22.910 |
| 50+ | $ 22.660 |
| 100+ | $ 22.190 |
Informação do produto
Alternativas para 5749111-8
2 produtos encontrados
Descrição geral do produto
The 5749111-8 is a 100-position 2-row IDC D-sub Connector with gold flash over palladium nickel-plated phosphor bronze contacts and black thermoplastic housing. The shielded Amplimite .050 series headers with action pin contacts offer a high-density D type interface and a solderless board-mount interconnection. When an Amplimite .050 series compliant action pin contact is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection. The diameter of the hole is smaller than the diagonal size of the pin. It is applicable to round jacketed cable.
- With rails
- Preloaded
- UL94V-0 Flammability rating
Especificações Técnicas
Double Density
AMPLIMITE 0.50 Series
DD
Cable Mount
Gold Flash over Palladium Nickel Plated Contacts
No SVHC (04-Feb-2026)
Plug
100Contacts
IDC / IDT
Phosphor Bronze
Steel Body
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto