Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.720 |
| 10+ | $ 5.230 |
Informação do produto
Descrição geral do produto
The 5745783-4 is a 25-position 2-row standard Right Angle Receptacle with gold-plated phosphor bronze contacts, threaded inserts and size-3 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- UL94V-0 Rated black thermoplastic housing
Aplicações
Industrial
Especificações Técnicas
Standard
AMPLIMITE HD-20 Series
DB
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (04-Feb-2026)
Receptacle
25Contacts
Solder
Phosphor Bronze
Carbon Steel Body
Alternativas para 5745783-4
7 produtos encontrados
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto